Technical Document
Specifications
Brand
ShureComponents Included
Microphone, Receiver
Number of Microphones
1
Microphone Element Type
Dynamic
Receiver Weight
327g
Receiver Height
40mm
Receiver Length
104mm
Receiver Width
181mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Shure Hand Held Wireless Microphone PGX24/SM58
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Shure Hand Held Wireless Microphone PGX24/SM58
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ShureComponents Included
Microphone, Receiver
Number of Microphones
1
Microphone Element Type
Dynamic
Receiver Weight
327g
Receiver Height
40mm
Receiver Length
104mm
Receiver Width
181mm