Technical Documents
Specifications
Brand
SharpSpectrums Detected
Infrared
Typical Fall Time
70µs
Typical Rise Time
80µs
Number of Channels
1
Maximum Light Current
25000µA
Maximum Dark Current
1000nA
Angle of Half Sensitivity
26 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Dimensions
3 x 2.95 x 4mm
Collector Current
50mA
Minimum Wavelength Detected
800nm
Maximum Wavelength Detected
800nm
Spectral Range of Sensitivity
Maximum of 800 nm
Length
3mm
Width
2.95mm
Height
4mm
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SharpSpectrums Detected
Infrared
Typical Fall Time
70µs
Typical Rise Time
80µs
Number of Channels
1
Maximum Light Current
25000µA
Maximum Dark Current
1000nA
Angle of Half Sensitivity
26 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Dimensions
3 x 2.95 x 4mm
Collector Current
50mA
Minimum Wavelength Detected
800nm
Maximum Wavelength Detected
800nm
Spectral Range of Sensitivity
Maximum of 800 nm
Length
3mm
Width
2.95mm
Height
4mm