Technical Documents
Specifications
Brand
SharpSpectrums Detected
Visible Light
Typical Fall Time
3.5µs
Typical Rise Time
3µs
Maximum Dark Current
1000nA
Angle of Half Sensitivity
13 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Dimensions
3 x 2.95 x 21.5mm
Collector Current
20mA
Length
3mm
Width
2.95mm
Height
21.5mm
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SharpSpectrums Detected
Visible Light
Typical Fall Time
3.5µs
Typical Rise Time
3µs
Maximum Dark Current
1000nA
Angle of Half Sensitivity
13 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Dimensions
3 x 2.95 x 21.5mm
Collector Current
20mA
Length
3mm
Width
2.95mm
Height
21.5mm