Technical Documents
Specifications
Brand
SENSATAInput Type
Type K
Output Type
Relay
Diameter
6 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
1200°C
Country of Origin
United Kingdom
Product Details
The Sensata / Crydom IWTT wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to any of the range of IWR receivers - thus offering a plug and play solution to your pressure measurement applications.
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SENSATAInput Type
Type K
Output Type
Relay
Diameter
6 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
1200°C
Country of Origin
United Kingdom
Product Details
The Sensata / Crydom IWTT wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to any of the range of IWR receivers - thus offering a plug and play solution to your pressure measurement applications.