Sennheiser Black

RS Stock No.: 136-2913Brand: SennheiserManufacturers Part No.: HD 2.30G Black
brand-logo
View all in Headphones

Technical Document

Specifications

Frequency Response

100 → 10000 (Microphone) Hz, 18 → 22000 Hz

Colour

Black

Impedance

22Ω

Cable Length

1.4m

Weight

262g

Maximum Frequency Response

22000 Hz

Minimum Frequency Response

18 Hz

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sennheiser Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sennheiser Black
Stock information temporarily unavailable.

Technical Document

Specifications

Frequency Response

100 → 10000 (Microphone) Hz, 18 → 22000 Hz

Colour

Black

Impedance

22Ω

Cable Length

1.4m

Weight

262g

Maximum Frequency Response

22000 Hz

Minimum Frequency Response

18 Hz

Country of Origin

China