Selco Bi-Metallic, Opens at +500°F, Closes at +450°F, +260°C Max, NC, Automatic Reset

RS Stock No.: 111-7128Brand: SelcoManufacturers Part No.: ORA-500-QCV50
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Selco

Minimum Temperature

+10°C

Maximum Temperature

+260°C

Opening Temperature

+500°F

Thermostat Type

Bi-Metallic

Closing Temperature

+450°F

Switch Configuration

NC

Terminal Type

Quick Connect

Reset Type

Automatic

Country of Origin

China

Product details

Selco ORA Series Bi-Metallic Thermostats

The ORA series from Selco offers a highly reliable range of 1/2” disc thermostats. These snap action thermostats open or close a circuit at a factory pre-set temperature and have been designed to work in a variety of different applications including heaters, gas furnaces and food service equipment to name just a few.

UL Recognised
Quick and easy installation
Bimetal thermostats have a temperature range from 10ºC to 260ºC

Thermal Switches

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Selco Bi-Metallic, Opens at +500°F, Closes at +450°F, +260°C Max, NC, Automatic Reset
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Selco Bi-Metallic, Opens at +500°F, Closes at +450°F, +260°C Max, NC, Automatic Reset
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Selco

Minimum Temperature

+10°C

Maximum Temperature

+260°C

Opening Temperature

+500°F

Thermostat Type

Bi-Metallic

Closing Temperature

+450°F

Switch Configuration

NC

Terminal Type

Quick Connect

Reset Type

Automatic

Country of Origin

China

Product details

Selco ORA Series Bi-Metallic Thermostats

The ORA series from Selco offers a highly reliable range of 1/2” disc thermostats. These snap action thermostats open or close a circuit at a factory pre-set temperature and have been designed to work in a variety of different applications including heaters, gas furnaces and food service equipment to name just a few.

UL Recognised
Quick and easy installation
Bimetal thermostats have a temperature range from 10ºC to 260ºC

Thermal Switches