Technical Document
Specifications
Product details
FUN-5, Smartcard ATMEL Microcontroller AT90S8515 + EEPROM AT24C512
Smartcard ATMEL Microcontroller (AT90S8515) with Serial I²C EEPROM (AT24C512)
Blank Smartcard without any programs for creating a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode; see ATMEL datasheets for details
Power Supply: 4.5V to 5.5V
Flash memory: 4096 words of 16-bits
SRAM internal: 512 Bytes of 8-bits
EEPROM internal: 512 Bytes of 8-bits
EEPROM internal: 512 Bytes of 8-bits
EEPROM external1: 65536 Bytes of 8-bits
Maximum frequency: 8MHz
Erase / Write cycles: 1,000,000 times minimum
Data retention: 10 years minimum
Temperature: 0°C to +70°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g
Smart Cards, Seeit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
FUN-5, Smartcard ATMEL Microcontroller AT90S8515 + EEPROM AT24C512
Smartcard ATMEL Microcontroller (AT90S8515) with Serial I²C EEPROM (AT24C512)
Blank Smartcard without any programs for creating a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode; see ATMEL datasheets for details
Power Supply: 4.5V to 5.5V
Flash memory: 4096 words of 16-bits
SRAM internal: 512 Bytes of 8-bits
EEPROM internal: 512 Bytes of 8-bits
EEPROM internal: 512 Bytes of 8-bits
EEPROM external1: 65536 Bytes of 8-bits
Maximum frequency: 8MHz
Erase / Write cycles: 1,000,000 times minimum
Data retention: 10 years minimum
Temperature: 0°C to +70°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g