Seaward Europa PAC Plus UK PAT Tester
Technical Document
Specifications
Brand
SeawardTesting Method
Manual
Power Source
Mains
Model Number p
Europa PAC Plus UK
Weight
3.5kg
Height
80mm
Length
310mm
Maximum Supply Voltage
253V
Width
210mm
Minimum Supply Voltage
207V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Seaward Europa PAC Plus UK PAT Tester
Calibration type
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Seaward Europa PAC Plus UK PAT Tester
Stock information temporarily unavailable.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeawardTesting Method
Manual
Power Source
Mains
Model Number p
Europa PAC Plus UK
Weight
3.5kg
Height
80mm
Length
310mm
Maximum Supply Voltage
253V
Width
210mm
Minimum Supply Voltage
207V
Country of Origin
United Kingdom