Technical Document
Specifications
Brand
SchurterGender
Male
Number of Fuses
None
Switch Type
None
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Snap-In
IEC Connector Type
C14
Width
48.6mm
Depth
54.5mm
Height
24.6mm
Product details
Filtered inlet 5120 Series
Compact high performance filter
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal
Approvals
VDE 40016382, UL: E72928
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SchurterGender
Male
Number of Fuses
None
Switch Type
None
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Snap-In
IEC Connector Type
C14
Width
48.6mm
Depth
54.5mm
Height
24.6mm
Product details
Filtered inlet 5120 Series
Compact high performance filter
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal
Approvals
VDE 40016382, UL: E72928
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.