Schneider Electric XVP Series Yellow Strobe Effect Beacon Unit, 24 V ac/dc, Xenon Bulb, AC, DC, IP65

RS Stock No.: 457-3350Brand: Schneider ElectricManufacturers Part No.: XVPC6B8
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony

Series

XVP

Component Type

Beacon

Current Type

AC, DC

Light Effect

Strobe

Lens Colour

Yellow

Bulb Type

Xenon

Supply Voltage

24 V ac/dc

IP Rating

IP65

Base Diameter

50mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVP Series Yellow Strobe Effect Beacon Unit, 24 V ac/dc, Xenon Bulb, AC, DC, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric XVP Series Yellow Strobe Effect Beacon Unit, 24 V ac/dc, Xenon Bulb, AC, DC, IP65
Stock information temporarily unavailable.

Technical Document

Specifications

Range

Harmony

Series

XVP

Component Type

Beacon

Current Type

AC, DC

Light Effect

Strobe

Lens Colour

Yellow

Bulb Type

Xenon

Supply Voltage

24 V ac/dc

IP Rating

IP65

Base Diameter

50mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Indonesia