Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVD
Component Type
Beacon
Current Type
AC, DC
Light Effect
Flashing
Lens Colour
Red
Bulb Type
Incandescent, LED
Supply Voltage
230 V ac, 24 V ac/dc
IP Rating
IP40
Base Diameter
70mm
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Country of Origin
Indonesia
Product details
Indicating banks series XVD
70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVD
Component Type
Beacon
Current Type
AC, DC
Light Effect
Flashing
Lens Colour
Red
Bulb Type
Incandescent, LED
Supply Voltage
230 V ac, 24 V ac/dc
IP Rating
IP40
Base Diameter
70mm
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Country of Origin
Indonesia
Product details
Indicating banks series XVD
70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.