Wireless Control Station

RS Stock No.: 123-8179Brand: Schneider ElectricManufacturers Part No.: XARSK12D18W
brand-logo
View all in Pendant Switches

Technical Document

Specifications

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Harmony eXLhoist Wireless Pendant Control Station Kit

Schneider Electric Harmony eXLhoist series wireless remote control pendant is an operator control station used in hoisting and material handling applications.

The wireless remote Control system is based on 2 types of devices, remote device (or transmitter), which is the operator command device to interface with the machine. Base station (or receiver), which is hard wired to the machine. It receives control commands from the Remote Device and transmits information to the operator.

Each Base Station has a unique ID that permits up to 50 single systems working at the same time without perturbation in a large area.

Supplied with

Supplied as a complete kit containing: Remote control, Base station, Cable, Charger, Configuration software, Holder and Shoulder belt

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wireless Control Station
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Wireless Control Station
Stock information temporarily unavailable.

Technical Document

Specifications

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Harmony eXLhoist Wireless Pendant Control Station Kit

Schneider Electric Harmony eXLhoist series wireless remote control pendant is an operator control station used in hoisting and material handling applications.

The wireless remote Control system is based on 2 types of devices, remote device (or transmitter), which is the operator command device to interface with the machine. Base station (or receiver), which is hard wired to the machine. It receives control commands from the Remote Device and transmits information to the operator.

Each Base Station has a unique ID that permits up to 50 single systems working at the same time without perturbation in a large area.

Supplied with

Supplied as a complete kit containing: Remote control, Base station, Cable, Charger, Configuration software, Holder and Shoulder belt