Schneider Electric Panel Mount Non-Latching Relay, 24V dc Coil, 50A Switching Current, DPDT
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
50A
Terminal Type
Screw
Maximum Switching Voltage AC
600V
Maximum Switching Voltage DC
28V
Length
79.2mm
Coil Resistance
260 Ω
Coil Power
4W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Depth
63.5mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.2kV ac
Height
58.67mm
Life
6000 (Electrical) Operations
Maximum Switching Power AC
1-1/2 hp
Application
Power
Country of Origin
Morocco
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
100
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
50A
Terminal Type
Screw
Maximum Switching Voltage AC
600V
Maximum Switching Voltage DC
28V
Length
79.2mm
Coil Resistance
260 Ω
Coil Power
4W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Depth
63.5mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.2kV ac
Height
58.67mm
Life
6000 (Electrical) Operations
Maximum Switching Power AC
1-1/2 hp
Application
Power
Country of Origin
Morocco