Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
15mm
Number of Ports
4
Maximum Working Pressure
250 kPa
Body Material
Brass
Country of Origin
Italy
Product details
3 Way VZ*19E Linear Zone Valves
Schneider Electric has introduced this linear zone valve as part of the VZ range. This valve is for fine control of hot or chilled water in terminal units such as fan coils, radiator heating; or for small reheaters, recoolers. The VZ range of valves incorporates a double O-Ring design on the plug to ensure a leak tight seal. This measure ensures no loss of energy leakage through the valve. Connection is via external threads with flat face seals for the VZ419E valves.
Features and Benefits
Valve body: Brass
For hot and chilled water use
Max. Temperature of medium: 120°C
Min. Temperature of medium: -20°C
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
15mm
Number of Ports
4
Maximum Working Pressure
250 kPa
Body Material
Brass
Country of Origin
Italy
Product details
3 Way VZ*19E Linear Zone Valves
Schneider Electric has introduced this linear zone valve as part of the VZ range. This valve is for fine control of hot or chilled water in terminal units such as fan coils, radiator heating; or for small reheaters, recoolers. The VZ range of valves incorporates a double O-Ring design on the plug to ensure a leak tight seal. This measure ensures no loss of energy leakage through the valve. Connection is via external threads with flat face seals for the VZ419E valves.
Features and Benefits
Valve body: Brass
For hot and chilled water use
Max. Temperature of medium: 120°C
Min. Temperature of medium: -20°C
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.