Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
USB to RS232 Interface Adapter
For Use With
BCH Series Servo Motor
Country of Origin
Taiwan, Province Of China
Product details
Accessories
The Lexium 23 Plus offer features a range of servo drives and a range of BCH servo
motors
Accessories for the Motion Control Lexium 23 Plus
Schneider Electric Lexium 23
The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
USB to RS232 Interface Adapter
For Use With
BCH Series Servo Motor
Country of Origin
Taiwan, Province Of China
Product details
Accessories
The Lexium 23 Plus offer features a range of servo drives and a range of BCH servo
motors
Accessories for the Motion Control Lexium 23 Plus
Schneider Electric Lexium 23
The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.