Schneider Electric Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 849-7938Brand: Schneider ElectricManufacturers Part No.: RXM4GB2BD
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

650 Ω

Coil Power

900mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Height

27mm

Maximum Switching Power AC

750VA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

650 Ω

Coil Power

900mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Height

27mm

Maximum Switching Power AC

750VA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more