Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 652-9052Brand: Schneider ElectricManufacturers Part No.: RXM4AB2B7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

180 Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

180 Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more