Schneider Electric Interface Relay Module, PCB Mount, DPDT, 12A Load

RS Stock No.: 742-3775Brand: Schneider ElectricManufacturers Part No.: RSB2A080E7
brand-logo

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB Mount

Load Current Rating

12A

Load Voltage Rating

28 V dc, 250 V ac

Terminal Type

Through Hole

Contact Material

Silver Alloy

Input Current

4A

Control Resistance

1550Ω

Turn On Time

12ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Austria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Interface Relay Module, PCB Mount, DPDT, 12A Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric Interface Relay Module, PCB Mount, DPDT, 12A Load
Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB Mount

Load Current Rating

12A

Load Voltage Rating

28 V dc, 250 V ac

Terminal Type

Through Hole

Contact Material

Silver Alloy

Input Current

4A

Control Resistance

1550Ω

Turn On Time

12ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Austria