Technical Document
Specifications
Brand
Schneider ElectricBody Style
Block
Terminal Type
Flat Pin
IP Rating
IP40
Supply Voltage
24 V dc
Length
27mm
Width
21mm
Depth
39mm
Maximum ac Voltage
250V
Maximum dc Voltage
250V
Mounting Type
Plug In
Switching Current
10 mA
Maximum Operating Temperature
+55°C
Maximum Switching Frequency
150Hz
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RPM Series
The RPM power relay range includes sockets with mixed contact terminals and protection modules.
15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
Schneider ElectricBody Style
Block
Terminal Type
Flat Pin
IP Rating
IP40
Supply Voltage
24 V dc
Length
27mm
Width
21mm
Depth
39mm
Maximum ac Voltage
250V
Maximum dc Voltage
250V
Mounting Type
Plug In
Switching Current
10 mA
Maximum Operating Temperature
+55°C
Maximum Switching Frequency
150Hz
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RPM Series
The RPM power relay range includes sockets with mixed contact terminals and protection modules.
15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays