Technical Document
Specifications
Brand
Schneider ElectricOutput Type
Analogue Interface
Supply Voltage
100/240 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Communication Module Available
Yes
Display Type
7 Segment LCD
IP Rating
IP20, IP66
Series
REG48
Range
REG Series Schneider
Panel Depth
78mm
Display Colour
Green, Red
Country of Origin
Morocco
Product details
Temperature Controller 48X48 (1/16 DIN)
Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free Zelio control soft software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricOutput Type
Analogue Interface
Supply Voltage
100/240 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Communication Module Available
Yes
Display Type
7 Segment LCD
IP Rating
IP20, IP66
Series
REG48
Range
REG Series Schneider
Panel Depth
78mm
Display Colour
Green, Red
Country of Origin
Morocco
Product details
Temperature Controller 48X48 (1/16 DIN)
Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free Zelio control soft software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions