Technical Document
Specifications
Brand
Schneider ElectricRange
PowerPact P
Series
P-Frame
Number of Poles
3
Current Rating
1kA
Breaking Capacity at Maximum Voltage Rating
65 kA @ 240 V ac
Rated AC Voltage
600V
Mounting Style
DIN Rail Mount
Length
199mm
Width
205mm
Depth
200mm
Country of Origin
Morocco
Product details
Square D MCCBs
Different range of Square D MCCBs
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.
F-Frame — standard amperage ratings from 15 to 100 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A
Square D
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricRange
PowerPact P
Series
P-Frame
Number of Poles
3
Current Rating
1kA
Breaking Capacity at Maximum Voltage Rating
65 kA @ 240 V ac
Rated AC Voltage
600V
Mounting Style
DIN Rail Mount
Length
199mm
Width
205mm
Depth
200mm
Country of Origin
Morocco
Product details
Square D MCCBs
Different range of Square D MCCBs
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.
F-Frame — standard amperage ratings from 15 to 100 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A
Square D
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used