Technical Document
Specifications
Brand
Schneider ElectricType
Plinth
Length
494mm
For Use With
Thalassa PLA Enclosure, Thalassa PLAT Enclosure
Width
250mm
Material
Fibreglass Reinforced Polyester
Dimensions
494 x 250 x 200mm
Height
200mm
Colour
Grey
PRICED TO CLEAR
Yes
Country of Origin
Spain
Product details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.
Schneider Electric Accessories
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricType
Plinth
Length
494mm
For Use With
Thalassa PLA Enclosure, Thalassa PLAT Enclosure
Width
250mm
Material
Fibreglass Reinforced Polyester
Dimensions
494 x 250 x 200mm
Height
200mm
Colour
Grey
PRICED TO CLEAR
Yes
Country of Origin
Spain
Product details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.