Technical Document
Specifications
Brand
Schneider ElectricDimensions L x W x H
90 x 200 x 200mm
Material
Steel
Length
90mm
Width
200mm
Height
200mm
IP Rating
IP66
Colour
Grey
Number of Ways
0
Series
Special S44
Country of Origin
France
You may be interested in
Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 200 mm x 200 mm x 80mmBrand: Schneider Electric
₹ 6,689.93Each (Exc. GST)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 90 x 200 x 200mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 90 x 200 x 200mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 200 mm x 200 mm x 80mmBrand: Schneider Electric
₹ 6,689.93Each (Exc. GST)
Technical Document
Specifications
Brand
Schneider ElectricDimensions L x W x H
90 x 200 x 200mm
Material
Steel
Length
90mm
Width
200mm
Height
200mm
IP Rating
IP66
Colour
Grey
Number of Ways
0
Series
Special S44
Country of Origin
France
You may be interested in
Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 200 mm x 200 mm x 80mmBrand: Schneider Electric
₹ 6,689.93Each (Exc. GST)