Technical Document
Specifications
Brand
Schneider ElectricType
Gland Plate
Length
800mm
For Use With
SMX166 Enclosure
Width
600mm
Material
Stainless Steel
Dimensions
800 x 600mm
Country of Origin
Belgium
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Stainless Steel Gland Plate for Use with SMX166 Enclosure, 800 x 600mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Schneider Electric Stainless Steel Gland Plate for Use with SMX166 Enclosure, 800 x 600mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricType
Gland Plate
Length
800mm
For Use With
SMX166 Enclosure
Width
600mm
Material
Stainless Steel
Dimensions
800 x 600mm
Country of Origin
Belgium