Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
440 V ac
Number of Poles
3
Contact Current Rating
225 A
Range
TeSys F
Series
LC1F
Normal State Configuration
3NO
Length
197mm
Width
168.5mm
Depth
181mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
France
You may be interested in
Schneider Electric TeSys F LC1G225 Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 330 A, 1 NO + 1 NCBrand: Schneider Electric
₹ 106,236.44Each (Exc. GST)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 225 A, 3NO
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 225 A, 3NO
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric TeSys F LC1G225 Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 330 A, 1 NO + 1 NCBrand: Schneider Electric
₹ 106,236.44Each (Exc. GST)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
440 V ac
Number of Poles
3
Contact Current Rating
225 A
Range
TeSys F
Series
LC1F
Normal State Configuration
3NO
Length
197mm
Width
168.5mm
Depth
181mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
France
You may be interested in
Schneider Electric TeSys F LC1G225 Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 330 A, 1 NO + 1 NCBrand: Schneider Electric
₹ 106,236.44Each (Exc. GST)