Schneider Electric Rocker Switch

RS Stock No.: 532-140Brand: Schneider ElectricManufacturers Part No.: ENN35026
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Current Rating

10 A@ 250 V

Actuator Colour

Grey

Country of Origin

France

Product details

Switches and push buttons - surface mounting - Mureva

Sealed to IP55 / IK 07
Grey colour.
Surface mounted.
Switches and push buttons with indicator lights are supplied with the bulbs pre-installed.
The indicator light option provides an illuminated control and applies to 2-way and push buttons (contains the indicator switch and the bulb).

Sarel - Mureva range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Rocker Switch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric Rocker Switch
Stock information temporarily unavailable.

Technical Document

Specifications

Contact Current Rating

10 A@ 250 V

Actuator Colour

Grey

Country of Origin

France

Product details

Switches and push buttons - surface mounting - Mureva

Sealed to IP55 / IK 07
Grey colour.
Surface mounted.
Switches and push buttons with indicator lights are supplied with the bulbs pre-installed.
The indicator light option provides an illuminated control and applies to 2-way and push buttons (contains the indicator switch and the bulb).

Sarel - Mureva range