Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Timer Light Switch
Current Rating
10 A, 6A
Voltage Rating
230V
Depth
82mm
Width
22.5mm
Length
82mm
Country of Origin
France
Product details
Flush-Mounted, Mechanical Timed Switch - Mureva
Controls an electrical charge for a predetermined time of between 2 and 14 minutes (adjustable in 2 minute increments).
Possible to interrupt the timer.
Switch is lit by the internal indicator light.
Sealed to IP44 / IK 08.
Dimensions: 82 x 82 mm.
Power supply 230 V - 50 / 60 Hz
Admissible charge:
10 A (resistive, cos phi = 1)
6 A (inductive, cos phi = 0.6)
Wired without earth connection (2 wires)
Standards
EN 60669-2-3
Sarel - Mureva range
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Timer Light Switch
Current Rating
10 A, 6A
Voltage Rating
230V
Depth
82mm
Width
22.5mm
Length
82mm
Country of Origin
France
Product details
Flush-Mounted, Mechanical Timed Switch - Mureva
Controls an electrical charge for a predetermined time of between 2 and 14 minutes (adjustable in 2 minute increments).
Possible to interrupt the timer.
Switch is lit by the internal indicator light.
Sealed to IP44 / IK 08.
Dimensions: 82 x 82 mm.
Power supply 230 V - 50 / 60 Hz
Admissible charge:
10 A (resistive, cos phi = 1)
6 A (inductive, cos phi = 0.6)
Wired without earth connection (2 wires)
Standards
EN 60669-2-3
