Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.8 A, ALTIVAR 61 Series

RS Stock No.: 104-470Brand: Schneider ElectricManufacturers Part No.: ATV61HU22N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V

Current Rating

5.8 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

175mm

Overall Length

230mm

Overall Width

130mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.8 A, ALTIVAR 61 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.8 A, ALTIVAR 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V

Current Rating

5.8 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Depth

175mm

Overall Length

230mm

Overall Width

130mm