Technical Document
Specifications
Brand
Schneider ElectricType
Analogue
Output Current
40A
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Power Rating
12W
Number of Outputs
1
Width
175mm
Depth
143mm
Minimum Temperature
-20°C
Ripple And Noise
200mV
Maximum Temperature
+60°C
Country of Origin
China
Product details
ABL 8BBU battery control modules and ABL 8BPK battery
For applications sensitive to power interruptions, the battery control modules are used to supply voltage after the network has been cut off, allowing for a back-up of the current values or the protection of certain actuators supplied with 24 Vdc.
Retaining duration is 9 minutes for 40 A and 2 hours for 1 A (according to the combination of control module/battery unit and charge).
Each battery module consists of lead acid batteries (two in series) and automotive fuse protection.
Only these modules are compatible with the ABL 8BBU series battery control modules.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricType
Analogue
Output Current
40A
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Power Rating
12W
Number of Outputs
1
Width
175mm
Depth
143mm
Minimum Temperature
-20°C
Ripple And Noise
200mV
Maximum Temperature
+60°C
Country of Origin
China
Product details
ABL 8BBU battery control modules and ABL 8BPK battery
For applications sensitive to power interruptions, the battery control modules are used to supply voltage after the network has been cut off, allowing for a back-up of the current values or the protection of certain actuators supplied with 24 Vdc.
Retaining duration is 9 minutes for 40 A and 2 hours for 1 A (according to the combination of control module/battery unit and charge).
Each battery module consists of lead acid batteries (two in series) and automotive fuse protection.
Only these modules are compatible with the ABL 8BBU series battery control modules.