Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Grey Steel Enclosure
For Use With
Magnecraft W199 Series Power Relay
Country of Origin
Morocco
Product details
199 Series
The 199 series open type, heavy duty power relays offer high-capacity switching with high dielectric strength.
High-power contacts
Riveted construction
Blowout magnet option
RoHS compliant
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Grey Steel Enclosure
For Use With
Magnecraft W199 Series Power Relay
Country of Origin
Morocco
Product details
199 Series
The 199 series open type, heavy duty power relays offer high-capacity switching with high dielectric strength.
High-power contacts
Riveted construction
Blowout magnet option
RoHS compliant