Technical Document
Specifications
Brand
SarelDimensions L x W x H
65 x 55 x 105mm
Length
65mm
Width
55mm
Height
105mm
Colour
Grey
Number of Ways
7
Product details
Junction boxes with terminals
Round, square or rectangular grey junction boxes with 4 mm to 20 mm terminals.For use as a junction box for normal circuits (in PABs in accordance with art. EL10, for housing and industry).Clip-on lid.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SarelDimensions L x W x H
65 x 55 x 105mm
Length
65mm
Width
55mm
Height
105mm
Colour
Grey
Number of Ways
7
Product details
Junction boxes with terminals
Round, square or rectangular grey junction boxes with 4 mm to 20 mm terminals.For use as a junction box for normal circuits (in PABs in accordance with art. EL10, for housing and industry).Clip-on lid.