Sanyo 22μF Polymer Aluminium Electrolytic Capacitor 20V dc, Surface Mount - 20SVP22M

RS Stock No.: 651-5952Brand: SanyoManufacturers Part No.: 20SVP22M
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

6.3 (Dia.) x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

60mΩ

Ripple Current

1.45A

Leakage Current

88 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 22μF Surface Mount Polymer Capacitor, 20V dc
₹ 97.326Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Sanyo 22μF Polymer Aluminium Electrolytic Capacitor 20V dc, Surface Mount - 20SVP22M
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Sanyo 22μF Polymer Aluminium Electrolytic Capacitor 20V dc, Surface Mount - 20SVP22M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 22μF Surface Mount Polymer Capacitor, 20V dc
₹ 97.326Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Sanyo

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

6.3 (Dia.) x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

60mΩ

Ripple Current

1.45A

Leakage Current

88 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 22μF Surface Mount Polymer Capacitor, 20V dc
₹ 97.326Each (In a Pack of 5) (Exc. GST)