Sanyo Denki WP Series Axial Fan, 12 V dc, DC Operation, 168m³/h, 4.56W, 380mA Max, 119 x 119 x 38mm

RS Stock No.: 105-467Brand: Sanyo DenkiManufacturers Part No.: 9WP1212H1011
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

4.56W

Maximum Current

380mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

168m³/h

Noise Level

39dB

Fan Speed

2600rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Product details

San Ace IP55 Splash Proof Fans

IP55 axial fan for protection against dust and waterjetsEncapsulated motor with dual stainless steal ball bearingsLong life of 86,000 hrs at 40°C ambient temp3rd wire pulse sensor for fan status monitoring open collector two pulses per revolutionLightweight plastic constructionMotor protection system lock rotor and reverse polarity

Approvals

UL; CSA; TUV

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki WP Series Axial Fan, 12 V dc, DC Operation, 168m³/h, 4.56W, 380mA Max, 119 x 119 x 38mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sanyo Denki WP Series Axial Fan, 12 V dc, DC Operation, 168m³/h, 4.56W, 380mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

4.56W

Maximum Current

380mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

168m³/h

Noise Level

39dB

Fan Speed

2600rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Product details

San Ace IP55 Splash Proof Fans

IP55 axial fan for protection against dust and waterjetsEncapsulated motor with dual stainless steal ball bearingsLong life of 86,000 hrs at 40°C ambient temp3rd wire pulse sensor for fan status monitoring open collector two pulses per revolutionLightweight plastic constructionMotor protection system lock rotor and reverse polarity

Approvals

UL; CSA; TUV