Sanyo Denki 9CRD Series Axial Fan, 12 V dc, DC Operation, 24.72cfm, 7.2W, 600mA Max, 40 x 40 x 56mm

RS Stock No.: 191-9319Brand: Sanyo DenkiManufacturers Part No.: 9CRD0412P5H03
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Power Consumption

7.2W

Width

40mm

Depth

56mm

Maximum Current

600mA

Dimensions

40 x 40 x 56mm

Air Flow

24.72cfm

Termination Type

Lead Wire

Noise Level

56dB(A)

Fan Speed

10000 (Outlet) RPM, 15000 (Inlet) RPM

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki 9CRD Series Axial Fan, 12 V dc, DC Operation, 24.72cfm, 7.2W, 600mA Max, 40 x 40 x 56mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sanyo Denki 9CRD Series Axial Fan, 12 V dc, DC Operation, 24.72cfm, 7.2W, 600mA Max, 40 x 40 x 56mm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Power Consumption

7.2W

Width

40mm

Depth

56mm

Maximum Current

600mA

Dimensions

40 x 40 x 56mm

Air Flow

24.72cfm

Termination Type

Lead Wire

Noise Level

56dB(A)

Fan Speed

10000 (Outlet) RPM, 15000 (Inlet) RPM

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines