Samtec ASP Series Straight Through Hole Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
114
Number Of Rows
6
Pitch
1.27mm
Type
Socket Assembly
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
ASP
Contact Plating
Gold over Nickel
Contact Material
Brass
Stock information temporarily unavailable.
Please check again later.
₹ 3,565.77
Each (Exc. GST)
₹ 4,207.61
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,565.77
Each (Exc. GST)
₹ 4,207.61
Each (Including GST)
1
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
114
Number Of Rows
6
Pitch
1.27mm
Type
Socket Assembly
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
ASP
Contact Plating
Gold over Nickel
Contact Material
Brass