Samtec ASP Series Straight Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 180-0901Brand: SamtecManufacturers Part No.: ASP-103612-01
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

114

Number Of Rows

6

Pitch

1.27mm

Type

Socket Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Plating

Gold over Nickel

Contact Material

Bronze

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samtec ASP Series Straight Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Samtec ASP Series Straight Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

114

Number Of Rows

6

Pitch

1.27mm

Type

Socket Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Plating

Gold over Nickel

Contact Material

Bronze