Samsung IR Camera

RS Stock No.: 116-9381Brand: SamsungManufacturers Part No.: SND-L5083RP/EX
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Samsung

IR

Yes

Focal Length

2.8 → 12mm

Sensor Type

1.3 Megapixel

Diameter

132.1mm

Height

107.6 mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung IR Camera
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Samsung IR Camera
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samsung

IR

Yes

Focal Length

2.8 → 12mm

Sensor Type

1.3 Megapixel

Diameter

132.1mm

Height

107.6 mm

Country of Origin

China