Saia-Burgess Piezo Switch, Momentary, IP67, Through Hole, -40 → +105°C Red

RS Stock No.: 665-584Brand: Saia-BurgessManufacturers Part No.: TH733004000
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Switch Operation

Momentary

LED Colour

Red

Terminal Type

Through Hole

IP Rating

IP67

Actuator Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Piezo Switch, Momentary, IP67, Through Hole, -40 → +105°C Red
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Saia-Burgess Piezo Switch, Momentary, IP67, Through Hole, -40 → +105°C Red
Stock information temporarily unavailable.

Technical Document

Specifications

Switch Operation

Momentary

LED Colour

Red

Terminal Type

Through Hole

IP Rating

IP67

Actuator Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105°C