White 1 Self-Seal Flap Mailing Envelope
RS Stock No.: 777-7628Brand: RS PRO
Technical Document
Specifications
Brand
RS ProEnvelope Size
1
Colour
White
Closure Type
Self-Seal Flap
Pack Quantity
100
Height
170mm
Width
245mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
White 1 Self-Seal Flap Mailing Envelope
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
White 1 Self-Seal Flap Mailing Envelope
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
RS ProEnvelope Size
1
Colour
White
Closure Type
Self-Seal Flap
Pack Quantity
100
Height
170mm
Width
245mm
Country of Origin
United Kingdom