Vinyl Prohibition Sign, Unauthorised Machine, English
RS Stock No.: 763-2036Brand: RS PRO
Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
Unauthorised Machine
Material
Vinyl
Self-Adhesive
Yes
Colour
White
Quantity Per Package
1
Height
148 mm
Width
210mm
Sign or Label
Label
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vinyl Prohibition Sign, Unauthorised Machine, English
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Vinyl Prohibition Sign, Unauthorised Machine, English
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
Unauthorised Machine
Material
Vinyl
Self-Adhesive
Yes
Colour
White
Quantity Per Package
1
Height
148 mm
Width
210mm
Sign or Label
Label
Country of Origin
United Kingdom