Spare 22w Fluorescent Tube for LA8095
Technical Document
Specifications
Product details
Lightcraft Wide Lens Table Magnifier Lamp
A self standing 22W daylight lamp with a wide glass lens for excellent visibilty of the workpiece. Also features a unique arm joint to get as close to the work piece as possible for those tricky, detailed jobs.
Energy saving 22W bulb for longer life and reduced costs
Low heat emission bulb and shadow free lighting for clear and comfortable working
Ergonomic design for easy handling and sturdy base and lens cap for two handed work
Large 7in lens with a 1.75x magnification and a built in clever 4x magnification for close up views
With a 1.5m cable and self supporting design the Lightcraft Wide Lens magnifier is ideal for mobile working and can quickly and easily be moved from power point to power point
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
Lightcraft Wide Lens Table Magnifier Lamp
A self standing 22W daylight lamp with a wide glass lens for excellent visibilty of the workpiece. Also features a unique arm joint to get as close to the work piece as possible for those tricky, detailed jobs.
Energy saving 22W bulb for longer life and reduced costs
Low heat emission bulb and shadow free lighting for clear and comfortable working
Ergonomic design for easy handling and sturdy base and lens cap for two handed work
Large 7in lens with a 1.75x magnification and a built in clever 4x magnification for close up views
With a 1.5m cable and self supporting design the Lightcraft Wide Lens magnifier is ideal for mobile working and can quickly and easily be moved from power point to power point