RS PRO Work Light

RS Stock No.: 575-762Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Product details

RS PRO Festoon Kit - GLS

From the trusted RS PRO brand, this festoon lighting kit is a fantastic lighting solution for heavy-duty and industrial applications. With an arctic grade yellow flat-twin double insulated cable, the festoon light is rated at IP44, and is a durable way to light up areas in even challenging environments. It features ten bulbs, complete with lamp guards to protect the festoon kit in busy workplaces.

For lighting indoor and outdoor spaces from a generator, these festoon lights are ideal.

Features and Benefits

Festoon lighting with 25-metre length cable
lamp holders spaced at 2m intervals
Supplied with 10 lamp guards with fixings and 10 x 150 W ES (E27) GLS bulbs
Can be used for outdoor applications appropriate to IP44

Applications

Sometime's known as string lights, festoon lights are often connected to generators to light indoor locations that are cut off from a power grid. They can be hung and secured in, for example, dark corridors to allow a safe level of light. As such, festoon kits are commonly used in construction projects, and if used correctly they are suitable for both indoor and outdoor use. They are commonly used in;

• Warehouse
• Industrial sites
• Construction sites
• Garden lighting
• Gazebos and marquees
• Mobile food and drink operations

Why RS PRO?

RS PRO aims to be your go-to brand where quality and reliability are concerned. As such we supply a huge range of every-day and specialist parts and equipment to suit almost any industry. Tested by experts, our RS PRO range delivers the confidence you need. When it comes to lighting solutions, RS PRO has you covered. From domestic and commercial interior lighting to outdoor flood lighting, RS PRO has a great selection of bulbs, lamps and suitable connectors.

Warning

Lamps over 25W should not be used when subject to rainfall

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Work Light
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Work Light
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product details

RS PRO Festoon Kit - GLS

From the trusted RS PRO brand, this festoon lighting kit is a fantastic lighting solution for heavy-duty and industrial applications. With an arctic grade yellow flat-twin double insulated cable, the festoon light is rated at IP44, and is a durable way to light up areas in even challenging environments. It features ten bulbs, complete with lamp guards to protect the festoon kit in busy workplaces.

For lighting indoor and outdoor spaces from a generator, these festoon lights are ideal.

Features and Benefits

Festoon lighting with 25-metre length cable
lamp holders spaced at 2m intervals
Supplied with 10 lamp guards with fixings and 10 x 150 W ES (E27) GLS bulbs
Can be used for outdoor applications appropriate to IP44

Applications

Sometime's known as string lights, festoon lights are often connected to generators to light indoor locations that are cut off from a power grid. They can be hung and secured in, for example, dark corridors to allow a safe level of light. As such, festoon kits are commonly used in construction projects, and if used correctly they are suitable for both indoor and outdoor use. They are commonly used in;

• Warehouse
• Industrial sites
• Construction sites
• Garden lighting
• Gazebos and marquees
• Mobile food and drink operations

Why RS PRO?

RS PRO aims to be your go-to brand where quality and reliability are concerned. As such we supply a huge range of every-day and specialist parts and equipment to suit almost any industry. Tested by experts, our RS PRO range delivers the confidence you need. When it comes to lighting solutions, RS PRO has you covered. From domestic and commercial interior lighting to outdoor flood lighting, RS PRO has a great selection of bulbs, lamps and suitable connectors.

Warning

Lamps over 25W should not be used when subject to rainfall

You may be interested in