RS PRO Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.4A Idc
Technical Document
Specifications
Brand
RS ProInductance
2.2 μH
Maximum dc Current
2.4A
Length
6.6mm
Depth
4.5mm
Height
2.92mm
Dimensions
6.6 x 4.45 x 2.92mm
Tolerance
±20%
Maximum DC Resistance
70mΩ
Maximum Self Resonant Frequency
90MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
RS ProInductance
2.2 μH
Maximum dc Current
2.4A
Length
6.6mm
Depth
4.5mm
Height
2.92mm
Dimensions
6.6 x 4.45 x 2.92mm
Tolerance
±20%
Maximum DC Resistance
70mΩ
Maximum Self Resonant Frequency
90MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)