RS PRO Wire Stripper, 0.1mm Min, 4mm Max

RS Stock No.: 488-7609Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Stripping Range

Ø 0.1 → 4mm

Minimum Size

0.1mm

Maximum Size

4mm

Country of Origin

Taiwan, Province Of China

Product details

Adjustable Manual Wire Stripper

Chrome vanadium steel for pliers, brass material for adjusting screws and lockers
End Strippers with side-mounted spring return
Adjustable jaws via side screw and lock
Comfortable PVC sleeved handles
Suitable for stripping cable insulation up to 4mm diameter

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Wire Stripper, 0.1mm Min, 4mm Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Wire Stripper, 0.1mm Min, 4mm Max
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Stripping Range

Ø 0.1 → 4mm

Minimum Size

0.1mm

Maximum Size

4mm

Country of Origin

Taiwan, Province Of China

Product details

Adjustable Manual Wire Stripper

Chrome vanadium steel for pliers, brass material for adjusting screws and lockers
End Strippers with side-mounted spring return
Adjustable jaws via side screw and lock
Comfortable PVC sleeved handles
Suitable for stripping cable insulation up to 4mm diameter