RS PRO White Steel Toe Cap Men Safety Trainers, UK 10, EU 44
Technical Document
Specifications
Brand
RS ProSeries
SS617SM
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Colour
White
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Anti-Slip
Yes
Midsole Type
Non-Metallic
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProSeries
SS617SM
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Colour
White
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Anti-Slip
Yes
Midsole Type
Non-Metallic
Country of Origin
China