RS PRO Type K Thermocouple 500mm Length, 1.5mm Diameter → +500°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
500mm
Probe Material
Inconel 600
Maximum Temperature Sensed
+500°C
Termination Type
Miniature Plug
Country of Origin
France
Product details
Sheathed type K thermocouples with standard connector, Ø 1.5 mm
Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin standard male connector output with compensated pins.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
500mm
Probe Material
Inconel 600
Maximum Temperature Sensed
+500°C
Termination Type
Miniature Plug
Country of Origin
France
Product details
Sheathed type K thermocouples with standard connector, Ø 1.5 mm
Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin standard male connector output with compensated pins.