RS PRO Threaded Fitting, Straight Micro Bayonet Socket, Male BSP 1/2in to Male 3/8in
RS Stock No.: 784-5245Brand: RS PRO
Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Micro Bayonet Socket
Thread Standard 1
BSP
Thread Size 1
1/2in
Connection Gender 1
Male
Thread Size 2
3/8in
Connection Gender 2
Male
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Threaded Fitting, Straight Micro Bayonet Socket, Male BSP 1/2in to Male 3/8in
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Threaded Fitting, Straight Micro Bayonet Socket, Male BSP 1/2in to Male 3/8in
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Micro Bayonet Socket
Thread Standard 1
BSP
Thread Size 1
1/2in
Connection Gender 1
Male
Thread Size 2
3/8in
Connection Gender 2
Male
Country of Origin
China