RS PRO Synchronous AC Geared Motor, Reversible, 230 V, 375 rpm, 1.4 W

RS Stock No.: 918-0868Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.4 W

Frequency Rating

50Hz

AC Motor Type

Synchronous

Supply Voltage

230 V

Output Speed

375 rpm

Gearhead Type

Spur

Shaft Diameter

1.5mm

Shaft Length

7.5mm

Width

65.8mm

Rotation

Reversible

Current Rating

6.75 → 8.25 mA

Length

55.2mm

Maximum Output Torque

0.2 Ncm

Bearing Type

Sintered

Dimensions

55.2 x 65.8 x 38.5 mm

Standards Met

RoHS

Series

MT0

Depth

38.5mm

Country of Origin

India

Product details

RS Pro MT0 Series Uni-Directional Synchronous Motors

RS Pro MT0 series unidirectional synchronous motors with a cylindrical stator. In combination with the auxiliary poles a rotating field is generated when the coil is energised.

Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 26AWG Leads

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Synchronous AC Geared Motor, Reversible, 230 V, 375 rpm, 1.4 W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Synchronous AC Geared Motor, Reversible, 230 V, 375 rpm, 1.4 W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.4 W

Frequency Rating

50Hz

AC Motor Type

Synchronous

Supply Voltage

230 V

Output Speed

375 rpm

Gearhead Type

Spur

Shaft Diameter

1.5mm

Shaft Length

7.5mm

Width

65.8mm

Rotation

Reversible

Current Rating

6.75 → 8.25 mA

Length

55.2mm

Maximum Output Torque

0.2 Ncm

Bearing Type

Sintered

Dimensions

55.2 x 65.8 x 38.5 mm

Standards Met

RoHS

Series

MT0

Depth

38.5mm

Country of Origin

India

Product details

RS Pro MT0 Series Uni-Directional Synchronous Motors

RS Pro MT0 series unidirectional synchronous motors with a cylindrical stator. In combination with the auxiliary poles a rotating field is generated when the coil is energised.

Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 26AWG Leads