RS PRO Switching Power Supply, 9V dc, 560mA, 5W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
9V dc
Output Current
560mA
Power Rating
5W
Number of Outputs
1
Input Voltage
100 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
37mm
Width
24.5mm
Medical Approved
No
Depth
18mm
Efficiency
77%
Minimum Temperature
-40°C
Weight
25g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
9V dc
Output Current
560mA
Power Rating
5W
Number of Outputs
1
Input Voltage
100 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
37mm
Width
24.5mm
Medical Approved
No
Depth
18mm
Efficiency
77%
Minimum Temperature
-40°C
Weight
25g
Maximum Temperature
+70°C
Country of Origin
China