RS PRO Stainless Steel, Manual Ball Valve, BSPP 1in

Technical Document
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel
High quality investment-cast body and caps
Precision machined, mirror-finished grade 316 stainless steel ball
Ball Valve, 3 Piece – Steel and Stainless Steel
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel
High quality investment-cast body and caps
Precision machined, mirror-finished grade 316 stainless steel ball